- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0111-12-8-MX
44A0111-12-8-MX
TE Connectivity / Raychem Brand
44A0111-12-8
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-12-8
Search Keywords: 44A0111128MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-12-8-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Bunch Stranding:37x28
-
Conductor Material:Tin Plated Copper
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Cable Diameter:2.84 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Gray
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,932
Can Ship immediately
Minimum Order Quantity:
10
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$2.36
50
$2.15
250
$2.06
500
$2.02
1,000
$1.98
2,500
$1.95
5,000
$1.93
7,500 +
$1.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT