- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 44A0111-12-5-MX
44A0111-12-5-MX
TE Connectivity / Raychem Brand
Hook Up Wire - Spec 44 - Operating Voltage 600 V - Tin-Coated Copper - 12 AWG Wire Size.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Spec 44 - Operating Voltage 600 V - Tin-Coated Copper - 12 AWG Wire Size.
Search Keywords: 44A0111125MX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-12-5-MX
-
Alias/AKA:282431-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Ships today, if you order in
On Order:
2,000
can ship 6/5/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
106 Weeks
can ship
5/24/28
Price (USD)
Qty
Unit Price
25
$2.98
100
$2.97
250
$2.96
500
$2.95
1,000
$1.82
1,500
$1.44
2,000 +
$1.41
Click for Quote
Log in
to unlock special pricing