- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0111-12-4
44A0111-12-4
TE Connectivity / Raychem Brand
Single Conductor Cable 12AWG 2.84mm Tin Coated Copper Yellow 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Single Conductor Cable 12AWG 2.84mm Tin Coated Copper Yellow 600VAC
Search Keywords: 44A0111124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-12-4
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Bunch Stranding:37x28
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:2.84 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150 Meters
Can Ship immediately
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
1
$4.22
25
$3.45
50
$2.79
100
$2.68
250
$2.57
500
$2.50
1,000 +
$2.44
Click for Quote
Log in
to unlock special pricing