Image is representational - see mfr. specs

Spec 44, Spec 55 and Spec RCW Wire and Cable

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Spec 44, Spec 55 and Spec RCW Wire and Cable
Search Keywords: 44A0111120MX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    44A0111-12-0-MX
  • Alias/AKA:
    282262-000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    12 AWG
  • Conductor Material:
    Tin Plated Copper
  • Cable Diameter:
    2.74 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -65 to 150 °C
  • Color:
    Black
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,313 Feet
Can Ship immediately
Minimum Order Quantity:
25 Feet
25 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$3.10
100
$2.85
250
$2.83
500
$2.81
1,000
$2.80
2,500
$2.79
5,000
$2.78
7,500 +
$2.77
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!