- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 44A0111-12-0
44A0111-12-0
TE Connectivity / Raychem Brand
High Performance Cable 12AWG 2.84mm Tin Coated Copper Black 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Cable 12AWG 2.84mm Tin Coated Copper Black 600VAC
Search Keywords: 44A0111120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44A0111-12-0
-
Alias/AKA:2822623004
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Bunch Stranding:37x28
-
Conductor Material:Tin Plated Copper
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Cable Diameter:2.74 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Meters
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
500
$0.902
1,000
$0.677
1,500
$0.602
2,000 +
$0.590
Click for Quote
Log in
to unlock special pricing