- Home ›
- All Products›
- 449635-000
449635-000
TE Connectivity / Raychem Brand
BRAID TAIL BACKSHELL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BRAID TAIL BACKSHELL
Search Keywords: 449635000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:449635-000
-
Alias/AKA:218M722-19B07
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Adapter Code:18
-
Adapter Angle:Straight
-
Connector Shell Size:22
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
-
Adapter Entry Size:7
-
Cable Diameter Range:219 – 35 in, 56 – 89 mm
-
Termination Device Type:Magneform Ring , Shielded Boot
-
Sealable:Yes
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Backshell Material:Aluminum Alloy
-
Connector System:Cable-to-Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
13
$761.35
25
$404.42
38
$271.66
50 +
$266.23
Click for Quote
Log in
to unlock special pricing