- Home ›
- All Products›
- 449341-000
449341-000
TE Connectivity / Raychem Brand
TXR40BW00-1814AI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR40BW00-1814AI
Search Keywords: 449341000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:449341-000
-
Alias/AKA:TXR40BW00-1814AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Termination Device Included:TR14AI
-
Salt Spray Resistance:1000 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Primary Product Plating Material:Unplated (Shotblast Glass Bead)
-
Product Length:1.04 in, 26.5 mm
-
TE Connector Interface Code:40
-
Primary Product Material:Nickel Aluminum Bronze
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:19 , F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
13
$683.34
25
$375.08
38
$254.56
50 +
$249.46
Click for Quote
Log in
to unlock special pricing