- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 448883-000
448883-000
TE Connectivity / Raychem Brand
207W623-25/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
207W623-25/86-0
Search Keywords: 448883000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:448883-000
-
Alias/AKA:207W623-25/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
1
$172.41
5
$171.98
10
$171.54
19
$171.12
38
$90.60
57
$63.75
75 +
$62.48
Click for Quote
Log in
to unlock special pricing