- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 448859-000
448859-000
TE Connectivity / Raychem Brand
SolderSleeve Shield Terminator - 2.4 mm - Blue (Transparent) - PVDF (Polyvinylidene Fluoride) - 29.7 mm.
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
SolderSleeve Shield Terminator - 2.4 mm - Blue (Transparent) - PVDF (Polyvinylidene Fluoride) - 29.7 mm.
Product Highlights:
- Sealing = Immersion Sealed
- CMA (Min.-Max) = 450 - 1,500 CMA
- Wire Temperature Rating Range (Max.) = 125°C to 150°C
Search Keywords: 448859000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:448859-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Splice Terminal
-
Color:Blue
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.