- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 448229-000
448229-000
TE Connectivity / Raychem Brand
202D153-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202D153-25/225-0
Search Keywords: 448229000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:448229-000
-
Alias/AKA:202D153-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Can Ship immediately
On Order:
250
can ship 8/30/27
70 Weeks
can ship
10/11/27
Price (USD)
Qty
Unit Price
1
$31.15
5
$26.84
10
$26.08
25
$24.23
50
$23.64
100
$22.00
250 +
$21.31
Click for Quote
Log in
to unlock special pricing