- Home ›
- All Products›
- 447961-000
447961-000
TE Connectivity / Raychem Brand
55PC1231-20-2/4/6-9CS2502
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55PC1231-20-2/4/6-9CS2502
Search Keywords: 447961000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:447961-000
-
Alias/AKA:55PC1231-20-2/4/6-9CS2502
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 55
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin-Plated Copper
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,607 Feet
Ships today, if you order in
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
40 Weeks
can ship
2/18/27