- Home ›
- All Products›
- 44/7004-20-0-US
44/7004-20-0-US
TE Connectivity / Raychem Brand
44/7004-20-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
44/7004-20-0
Search Keywords: 447004200US
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44/7004-20-0-US
-
Alias/AKA:CR8494-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Conductor Material:Solid Tin-Coated Copper
-
Operating Temperature Range:-65 – 135 °C
-
Voltage Rating:600 V
-
Wire Size:20 AWG, .52 mm²
-
Cable Type:Spec 44
-
Wire Color:Black
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500 Feet
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,500
$2.488
5,000
$1.313
7,500
$0.903
10,000 +
$0.885
Click for Quote
Log in
to unlock special pricing