- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 446638-000
446638-000
TE Connectivity / Raychem Brand
STD03W-8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD03W-8
Product Highlights:
- Snap-On Series
- Marker
- Marking = 8
- Marker Color = White
- Wand Color = Green
Search Keywords: 446638000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:446638-000
-
Alias/AKA:STD03W-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:2.65 mm
-
Marker Type:Pre-Marked
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,380
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
300
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
600
$0.0800
5,100
$0.0518
10,200
$0.0489
25,200
$0.0478
50,100
$0.0463
100,200
$0.0461
150,000
$0.0458
250,200 +
$0.0456
Click for Quote
Log in
to unlock special pricing