- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 446455-000
446455-000
TE Connectivity / Raychem Brand
TXR40AB00-2208BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AB00-2208BI
Search Keywords: 446455000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:446455-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Braid:32 Double
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Termination Device Included:TR08BI
-
Salt Spray Resistance:500 Hr
-
Connector Detail Specification Number:D38999/46
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Color:Olive Drab
-
Style:Tinel-Lock Adapter
-
Overbraid Termination:Tinel-Lock Ring
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class F,W
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
-
Adapter Angle:00
-
Accessory Type:Tinel-Lock Adapter
-
TE Adapter Code:40
-
Adapter Entry Size:8
-
Connector Shell Size:23 , H
-
Material:Aluminum
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
34 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$117.12
5
$112.59
10
$110.18
20
$107.98
50
$106.60
100 +
$76.27
Click for Quote
Log in
to unlock special pricing