- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 445818-000
445818-000
TE Connectivity / Raychem Brand
7522D5311-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7522D5311-0
Search Keywords: 445818000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:445818-000
-
Alias/AKA:7522D5311-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Plated Copper
-
Jacket Material:Thermorad F
-
Wire Diameter:.032 in, .81 mm
-
Product Classification:Cable - Coaxial
-
Shield Style:Double
-
Cable Type:Cheminax
-
Jacket Color:Black
-
Product Type:Wire Lead
-
Dielectric Material:Rayfoam L
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Cable Dielectric Diameter:.14 in, 3.56 mm
-
Shield Material:Tin-Plated Copper
-
Capacitance:17.1 pF/ft
-
Overall Outside Diameter:.252 in, 6.4 mm
-
Wire Size:22 AWG, .3255 mm²
-
Impedance:75 Ω
-
Velocity of Propagation:79 %
-
Cable Style:Round Braided
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
45 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
625
$18.64
1,250
$9.52
1,875
$6.48
2,500 +
$6.35
Click for Quote
Log in
to unlock special pricing