- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4451823005
4451823005
TE Connectivity / Raychem Brand
2524E0311-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2524E0311-9
Search Keywords: 4451823005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4451823005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Shield Material:Tin-Plated Copper
-
Cable Style:Twisted Pair
-
Product Classification:Cable - Coaxial
-
Product Type:Wire Lead
-
Conductor Material:Tin-Plated Copper
-
Shield Style:Single
-
Overall Outside Diameter:.191 in, 4.85 mm
-
Wire Size:24 AWG, .2047 mm²
-
Impedance:125 Ω
-
Cable Dielectric Diameter:.072 in, 1.83 mm
-
Dielectric Material:Rayfoam L
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Velocity of Propagation:78 %
-
Capacitance:10.4 pF/ft
-
Cable Type:Cheminax
-
Jacket Material:Thermorad S
-
Jacket Color:White
-
Dielectric Diameter:.072 in, 1.83 mm
-
Wire Diameter:.025 in, .64 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
26 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
1,250
$9.98
2,500
$5.10
3,750
$3.47
5,000 +
$3.40
Click for Quote
Log in
to unlock special pricing