- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 445160-000
445160-000
TE Connectivity / Raychem Brand
0022E0311-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
0022E0311-9
Search Keywords: 445160000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:445160-000
-
Alias/AKA:0022E0311-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:22 AWG
-
Impedance:100 Ω
-
Cable Type:Cheminax
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,856 Feet
Ships today, if you order in
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
625 Feet
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$9.64
100
$6.23
250
$5.97
625
$5.91
1,250
$5.85
1,875
$5.79
2,500 +
$5.74
Click for Quote
Log in
to unlock special pricing