- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 445014-003
445014-003
TE Connectivity / Raychem Brand
10605-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10605-22-9
Search Keywords: 445014003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:445014-003
-
Alias/AKA:10605-22-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:77 Ω
-
Cable Type:Cheminax
-
Wire Size:22 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,375 Feet
Can Ship immediately
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
1250 Feet
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$5.68
250
$3.67
500
$3.52
1,250
$3.48
2,500
$3.45
3,750
$3.42
5,000 +
$3.38
Click for Quote
Log in
to unlock special pricing