- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 4438994002
4438994002
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Semi Rigid - 4.75 mm - 2:1 - Black - Continuous Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Semi Rigid - 4.75 mm - 2:1 - Black - Continuous Spool.
Search Keywords: 4438994002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4438994002
-
Alias/AKA:RT555-3/16-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Tubing
-
Body Material:Cross Linked Fluoropolymer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,599
Can Ship immediately
Minimum Order Quantity:
50
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
50
$3.41
100
$3.34
250
$3.28
500
$3.24
1,000
$3.20
2,500
$3.15
5,000
$3.14
7,500 +
$3.13
Click for Quote
Log in
to unlock special pricing