- Home ›
- All Products›
- 442717-000
442717-000
TE Connectivity / Raychem Brand
55/2122-20-0/2-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55/2122-20-0/2-9
Search Keywords: 442717000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:442717-000
-
Alias/AKA:55/2122-20-0/2-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 55
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,200
Can Ship immediately
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
30 Weeks
can ship
12/9/26