- Home ›
- All Products›
- 442255N001
442255N001
TE Connectivity / Raychem Brand
TXR15AB00-1608AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR15AB00-1608AI
Search Keywords: 442255N001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:442255N001
-
Alias/AKA:TXR54AB00-1810AI2-CS2472
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
TE Adapter Code:15
-
Connector Detail Specification Number:AS31061
-
Adapter Entry Size:08
-
Connector Shell Size:24
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR08AI
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Braid:36 Single
-
Color:Olive Drab
-
Style:Tinel-Lock
-
Connector General Specification Number:AS50151 Solder Contact with ENDBELL
-
Adapter Angle:00
-
Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Diameter Range:25 – 4 in
-
Accessory Type:Tinel-Lock Adapter
-
Overbraid Termination:Tinel-Lock Ring
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
13
$1,028.47
25
$546.31
38
$366.98
50 +
$359.64
Click for Quote
Log in
to unlock special pricing