- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 442055-000
442055-000
TE Connectivity / Raychem Brand
Sealing Sleeve - Insulated Wire - Modified Polyvinylidene - 23.8 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Sealing Sleeve - Insulated Wire - Modified Polyvinylidene - 23.8 mm.
Search Keywords: 442055000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:442055-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Sleeve
-
Color:Transparent Blue
-
Body Material:Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1,250
$5.69
2,500
$3.00
3,750
$2.06
5,000 +
$2.02
Click for Quote
Log in
to unlock special pricing