- Home ›
- All Products›
- 4419990001
4419990001
TE Connectivity / Raychem Brand
D-SCE-1K-3.2-50-S2-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
D-SCE-1K-3.2-50-S2-4
Product Highlights:
- D-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: 4419990001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4419990001
-
Alias/AKA:D-SCE-1K-3.2-50-S2-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Printer Technology:Thermal Transfer
-
Number of Prescores:2
-
Markers per Sleeve:3
-
Primary Product Color:Yellow
-
Operating Temperature Range:-75 – 135 °C, -103 – 275 °F
-
Product Length:.5 in, 12.7 mm
-
Recovered Inside Diameter (Max):.04 in, 1.1 mm
-
Shrink Ratio:3:1
-
Expanded Inside Diameter (Min):.125 in, 3.18 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$1.417
500
$1.063
750
$0.992
1,000 +
$0.972
Click for Quote
Log in
to unlock special pricing