- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 441975-000
441975-000
TE Connectivity / Raychem Brand
The 441975-000 is a wrap-around, heat-shrinkable identification marker designed for harness marking.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 441975-000 is a wrap-around, heat-shrinkable identification marker designed for harness marking.
Search Keywords: 441975000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:441975-000
-
Alias/AKA:RTD-75-M-01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:TNC
-
Impedance:75 Ω
-
Operating Frequency:0 to 2.8 Hz to GHz
-
Gender:PL
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-55 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
13
$176.54
25
$97.20
38
$67.50
50 +
$66.15
Click for Quote
Log in
to unlock special pricing