- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 44/1432-20-0/2/9-9
44/1432-20-0/2/9-9
TE Connectivity / Raychem Brand
Twisted Pair Cable - Spec 44, Operating Voltage 600 VAC, Silver-Coated Copper, 20 AWG Wire Size, Operating Temperature Range - ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Twisted Pair Cable - Spec 44, Operating Voltage 600 VAC, Silver-Coated Copper, 20 AWG Wire Size, Operating Temperature Range -65 – 135 °C
Search Keywords: 441432200299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:44/1432-20-0/2/9-9
-
Alias/AKA:390211-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
643
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
5
$5.97
25
$5.34
50
$5.33
100
$5.22
250
$5.01
500
$4.99
1,000
$4.94
2,500 +
$4.85
Click for Quote
Log in
to unlock special pricing