- Home ›
- All Products›
- 4411054001
4411054001
TE Connectivity / Raychem Brand
DCPT-9/3-45-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DCPT-9/3-45-SP
Search Keywords: 4411054001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4411054001
-
Alias/AKA:DCPT-9/3-45-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Reel Pack:
150 -
Recovery Temperature:120 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Ratio:3:1
-
Applicable Region:Global
-
Packaging Method:Reel
-
Product Source:Czech Republic
-
Primary Product Color:Yellow/Green
-
Flexibility:Flexible
-
Shrink Temperature (Min):95 °C
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Expanded Inside Diameter (Min):.354 in, 9 mm
-
Recovered Inside Diameter (Max):.118 in, 3 mm
-
Recovered Wall Thickness (Nominal):.03 in, .75 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Mechanical Resistance:Fluids , Mechanical Damage
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
375
$19.13
750
$10.10
1,125
$6.94
1,500 +
$6.81
Click for Quote
Log in
to unlock special pricing