- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 4407170001
4407170001
TE Connectivity / Raychem Brand
TMS-SCE-3/32-2.0-4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-3/32-2.0-4
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: 4407170001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4407170001
-
Alias/AKA:TMS-SCE-3/32-2.0-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:1.9 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,000
Can Ship immediately
Manufacturer Stock:
15,000
can ship
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
250
$0.4283
500
$0.3715
1,000
$0.3587
2,500
$0.3483
5,000
$0.3444
7,500
$0.3435
10,000
$0.3426
15,000 +
$0.3418
Click for Quote
Log in
to unlock special pricing