- Home ›
- All Products›
- 440680-000
440680-000
TE Connectivity / Raychem Brand
7528A1314-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7528A1314-9
Search Keywords: 440680000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:440680-000
-
Alias/AKA:7528A1314-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shield Style:Single
-
Dielectric Material:Rayfoam L
-
Impedance:75 Ω
-
Product Classification:Cable - Coaxial
-
Jacket Material:Thermorad S
-
Shield Material:Tin-Plated Copper
-
Cable Style:Round Braided
-
Conductor Material:Silver-Plated High Strength Copper
-
Jacket Color:White
-
Capacitance:17.6 pF/ft
-
Product Type:Cable
-
Velocity of Propagation:77%
-
Wire Size:28 AWG, .081 mm²
-
Overall Outside Diameter:.105 in, 2.67 mm
-
Cable Dielectric Diameter:.064 in, 1.63 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Wire Diameter:.015 in, .38 mm
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
625
$6.66
1,250
$3.52
1,875
$2.48
2,500 +
$2.43
Click for Quote
Log in
to unlock special pricing