- Home ›
- All Products›
- 440579-000
440579-000
TE Connectivity / Raychem Brand
TINEL LOCK BACKSHELL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TINEL LOCK BACKSHELL
Search Keywords: 440579000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:440579-000
-
Alias/AKA:TXR54AC00-2008AIF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Angle:Straight
-
Overbraid Termination:Tinel-Lock Ring
-
Termination Device Included:TR08AI
-
Color:Bright
-
TE Adapter Code:54
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Connector Shell Size:20 , 37
-
Adapter Entry Size:8
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
MOQ for out of Stock Qty:
13
45 Weeks
can ship
4/16/27
Price (USD)
Qty
Unit Price
1
$278.33
5
$246.57
10
$244.12
13
$241.71
25
$239.31
38
$236.95
50 +
$234.60
Click for Quote
Log in
to unlock special pricing