- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 440569-000
440569-000
TE Connectivity / Raychem Brand
5026A1311-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5026A1311-0
Product Highlights:
- Cable Type = Cheminax
- Conductor Type = Tin-Plated Copper
- Impedance (Nominal) = 50 ?
- Cable Diameter = 2.13 mm
- Wire Size = 26 mm² [AWG]
Search Keywords: 440569000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:440569-000
-
Alias/AKA:5026A1311-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shield Style:Round Braid , Single
-
Jacket Material:Thermorad S
-
Dielectric Material:Rayfoam L
-
Overall Outside Diameter:.084 in, 2.13 mm
-
Velocity of Propagation:75 %
-
Product Type:Wire Lead
-
Jacket Color:Black
-
Conductor Material:Tin-Plated Copper
-
Wire Size:26 AWG, .1288 mm²
-
Operating Temperature Range:-55 – 115 °C
-
Overall Core Diameter:.064 in, 1.63 mm
-
Wire Source:United Kingdom , United States
-
Product Classification:Cable - Coaxial
-
Cable Style:Round Braided
-
Wire Diameter:.019 in, .48 mm
-
Wire/Cable Type:Coaxial Cable
-
Impedance:50 Ω
-
Shield Material:Tin-Coated Copper
-
Cable Dielectric Diameter:.047 in, 1.19 mm
-
Capacitance:27.1 pF/ft
-
Cable Type:Coaxial
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
625
$8.51
1,250
$4.49
1,875
$3.09
2,500 +
$3.03
Click for Quote
Log in
to unlock special pricing