Image is representational - see mfr. specs

7526A1317-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
7526A1317-0
Search Keywords: 440563000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    440563-000
  • Alias/AKA:
    7526A1317-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544200000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dielectric Material:
    Rayfoam L
  • Product Classification:
    Cable - Coaxial
  • Jacket Material:
    Thermorad S
  • Jacket Color:
    Black
  • Capacitance:
    17 pF/ft
  • Shield Material:
    Tin-Plated Copper
  • Conductor Material:
    Tin-Plated Copper
  • Impedance:
    75 Ω
  • Shield Style:
    Single
  • Cable Style:
    Round Braided
  • Velocity of Propagation:
    79%
  • Product Type:
    Cable
  • Wire Size:
    26 AWG, .1288 mm²
  • Overall Outside Diameter:
    .13 in, 3.30 mm
  • Operating Temperature Range:
    -65 – 125 °C, -85 – 257 °F
  • Cable Dielectric Diameter:
    .083 in, 2.11 mm
  • Wire Diameter:
    .02 in, .51 mm
  • Cable Type:
    Cheminax
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
25 Weeks can ship 11/23/26
Backorder
Price (USD)
Qty
Unit Price
625
$9.25
1,250
$4.88
1,875
$3.36
2,500 +
$3.29
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!