- Home ›
- All Products›
- 440172-008
440172-008
TE Connectivity / Raychem Brand
9527A1318-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
9527A1318-9
Search Keywords: 440172008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:440172-008
-
Alias/AKA:9527A1318-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:Cable - Coaxial
-
Wire/Cable Type:Coaxial Cable
-
Shield Material:Silver-Coated Copper
-
Shield Style:Single
-
Capacitance:13.5 pF/ft
-
Conductor Material:Silver-Coated Copper Clad Steel
-
Jacket Material:Thermorad S
-
Impedance:95 Ω
-
Cable Style:Round Braided
-
Operating Temperature Range:-55 – 115 °C
-
Dielectric Material:Rayfoam L
-
Jacket Color:White
-
Velocity of Propagation:79%
-
Product Type:Cable
-
Cable Dielectric Diameter:.109 in, 2.77 mm
-
Wire Size:27 AWG, .1021 mm²
-
Wire Source:United Kingdom , United States
-
Wire Diameter:.017 in, .42 mm
-
Overall Outside Diameter:.15 in, 3.81 mm
-
Cable Type:Coaxial
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
183 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 183
Stock lot only:
183 Feet
MOQ for In Stock Qty:
2500 Feet
MOQ for out of Stock Qty:
2500 Feet
25 Weeks
can ship
10/29/26