- Home ›
- All Products›
- 440101-002
440101-002
TE Connectivity / Raychem Brand
9530A1318-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
9530A1318-0
Search Keywords: 440101002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:440101-002
-
Alias/AKA:9530A1318-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:95 Ω
-
Wire Size:30 AWG
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,250
$7.89
2,500
$4.03
3,750
$2.74
5,000 +
$2.69
Click for Quote
Log in
to unlock special pricing