- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 440093-000
440093-000
TE Connectivity / Raychem Brand
9527A1318-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
9527A1318-0
Product Highlights:
- Cable Type = Cheminax
- Conductor Type = Silver-Coated Copper Clad Steel
- Impedance (Nominal) = 95 ?
- Cable Diameter = 3.81 mm
- Wire Size = 27 mm² [AWG]
Search Keywords: 440093000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:440093-000
-
Alias/AKA:9527A1318-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:Cable - Coaxial
-
Wire Size:27 AWG, .1021 mm²
-
Impedance:95 Ω
-
Overall Outside Diameter:.15 in, 3.81 mm
-
Jacket Color:Black
-
Dielectric Material:Rayfoam L
-
Wire Source:United States
-
Conductor Material:Silver-Coated Copper Clad Steel
-
Jacket Material:Thermorad
-
Capacitance:13.5 pF/ft
-
Shield Style:Single
-
Cable Style:Round Braided
-
Shield Material:Silver-Coated Copper
-
Wire Diameter:.0165 in, .42 mm
-
Velocity of Propagation:79 %
-
Product Type:Wire Lead
-
Cable Dielectric Diameter:.109 in, 2.77 mm
-
Wire/Cable Type:Coaxial Cable
-
Cable Type:Cheminax
-
Dielectric Diameter:.109 in, 2.77 mm
-
Dielektrischer Durchmesser:2.77 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
787 Feet
Can Ship immediately
You may purchase all in-stock quantity of 787
Stock lot only:
787 Feet
MOQ for In Stock Qty:
2500 Feet
MOQ for out of Stock Qty:
2500 Feet
23 Weeks
can ship
10/21/26