- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Coaxial ›
- 440077-003
440077-003
TE Connectivity / Raychem Brand
7524A1311-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7524A1311-0
Product Highlights:
- Cable Type = Cheminax
- Conductor Type = Tin-Plated Copper
- Impedance (Nominal) = 75 ?
- Cable Diameter = 3.86 mm
- Wire Size = 24 mm² [AWG]
Search Keywords: 440077003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:440077-003
-
Alias/AKA:7524A1311-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:N/A
-
Family:7524A1311-0
-
Type:Coaxial Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,107 Feet
Can Ship immediately
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
625 Feet
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
10
$5.14
100
$3.62
250
$2.86
625
$2.33
1,250
$2.32
1,875
$2.31
2,500 +
$2.30
Click for Quote
Log in
to unlock special pricing