- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 440069-000
440069-000
TE Connectivity / Raychem Brand
5026A1317-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
5026A1317-0
Search Keywords: 440069000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:440069-000
-
Alias/AKA:5026A1317-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Velocity of Propagation:75 %
-
Jacket Material:Thermorad
-
Wire Diameter:.019 in, .48 mm
-
Overall Outside Diameter:.084 in, 2.13 mm
-
Conductor Material:Tin-Coated Copper Clad Steel , Tin-Plated Copper Clad Steel
-
Wire Source:United States
-
Cable Type:Cheminax
-
Wire/Cable Type:Coaxial Cable
-
Cable Dielectric Diameter:.047 in, 1.19 mm
-
Cable Style:Round Braided
-
Capacitance:27.1 pF/ft
-
Jacket Color:Black
-
Shield Style:Single
-
Shield Material:Tin-Plated Copper
-
Product Type:Wire Lead
-
Product Classification:Cable - Coaxial
-
Impedance:50 Ω
-
Dielectric Material:Rayfoam L
-
Wire Size:26 AWG, .129 mm²
-
Dielectric Diameter:1.19 mm
-
Dielektrischer Durchmesser:1.19 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,970 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 1,970
Stock lot only:
1970 Feet
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
25 Weeks
can ship
10/28/26