- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 440060-011
440060-011
TE Connectivity / Raychem Brand
5024A1311-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5024A1311-0
Product Highlights:
- Cable Type = Cheminax
- Conductor Type = Tin-Plated Copper
- Impedance (Nominal) = 50 ?
- Cable Diameter = 2.67 mm
- Wire Size = 24 mm² [AWG]
Search Keywords: 440060011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:440060-011
-
Alias/AKA:5024A1311-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Product Type:Wire Lead
-
Shield Style:Single
-
Overall Outside Diameter:.105 in, 2.67 mm
-
Wire Size:24 AWG, .2047 mm²
-
Wire Diameter:.025 in, .64 mm
-
Jacket Material:Thermorad S
-
Cable Style:Round Braided
-
Cable Type:Coaxial
-
Shield Material:Tin-Coated Copper
-
Operating Temperature Range:-55 – 115 °C
-
Velocity of Propagation:74 %
-
Cable Dielectric Diameter:.067 in, 1.7 mm
-
Conductor Material:Tin-Plated Copper
-
Dielectric Material:Rayfoam L
-
Jacket Color:Black
-
Capacitance:27.5 pF/ft
-
Product Classification:Cable - Coaxial
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
625
$6.47
1,250
$3.42
1,875
$2.41
2,500 +
$2.36
Click for Quote
Log in
to unlock special pricing