- Home ›
- All Products›
- 440005-000
440005-000
TE Connectivity / Raychem Brand
5021D1331-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5021D1331-0
Product Highlights:
- Cable Type = Cheminax
- Conductor Type = Tin-Plated Copper
- Impedance (Nominal) = 50 ?
- Cable Diameter = 4.77 mm
- Wire Size = 21 mm² [AWG]
Search Keywords: 440005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:440005-000
-
Alias/AKA:5021D1331-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Capacitance:30.8 pF/ft
-
Cable Style:Round Braided
-
Operating Temperature Range:-55 – 110 °C
-
Jacket Material:Thermorad S
-
Conductor Material:Tin-Plated Copper
-
Jacket Color:Black
-
Shield Material:Tin-Coated Copper
-
Wire/Cable Type:Coaxial Cable
-
Product Classification:Cable - Coaxial
-
Velocity of Propagation:65%
-
Product Type:Cable
-
Cable Dielectric Diameter:.117 in, 2.97 mm
-
Overall Core Diameter:.138 in, 3.51 mm
-
Wire Diameter:.036 in, .9 mm
-
Shield Style:Round Braid , Single
-
Wire Source:United Kingdom , United States
-
Overall Outside Diameter:.188 in, 4.77 mm
-
Dielectric Material:Rayolin , Rayolin F
-
Wire Size:21 AWG, .4105 mm²
-
Cable Type:Coaxial
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
45 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
625
$9.44
1,250
$4.98
1,875
$3.43
2,500 +
$3.36
Click for Quote
Log in
to unlock special pricing