- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 4397130001
4397130001
TE Connectivity / Raychem Brand
Wire Marker - TMS SCE Thin Wall - Heat Shrinkable Sleeve - PO (Polyolefin) - White - 25.4mm x 50mm.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Wire Marker - TMS SCE Thin Wall - Heat Shrinkable Sleeve - PO (Polyolefin) - White - 25.4mm x 50mm.
Search Keywords: 4397130001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4397130001
-
Alias/AKA:TMS-SCE-1-2.0-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:21.59 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62,582
Can Ship immediately
Minimum Order Quantity:
100
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$3.596
250
$3.297
500
$3.012
1,000
$2.781
2,500
$2.693
5,000
$2.679
7,500
$2.666
10,000 +
$2.653
Click for Quote
Log in
to unlock special pricing