- Home ›
- All Products›
- 439533-000
439533-000
TE Connectivity / Raychem Brand
55PC0121-20-0/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0121-20-0/9
Search Keywords: 439533000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:439533-000
-
Alias/AKA:55PC0121-20-0/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Wire Size:20 AWG
-
Cable Style:Primary
-
Number of Conductors:2
-
Strand Size:32 AWG
-
Cable Configuration:Twisted Pair
-
Number of Strands:19
-
Product Type:Cable
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Wire Color:Black , White
-
Overall Outside Diameter:.099 in, 2.51 mm
-
Conductor Diameter:.038 in, .95 mm
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
803
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
803
$1.671
1,605
$1.029
2,407
$0.815
3,209 +
$0.798
Click for Quote
Log in
to unlock special pricing