- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4394443003
4394443003
TE Connectivity / Raychem Brand
55A1132-22-0/2/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1132-22-0/2/9-9
Search Keywords: 4394443003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4394443003
-
Alias/AKA:55A1132-22-0/2/9-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Size:22 AWG
-
Cable Type:Spec 55
-
Conductor Material:Silver-Coated Copper
-
Operating Temperature Range:-65 – 200 °C
-
Shield Material:Silver-Coated Copper
-
Number of Strands:19
-
Cable Style:Jacketed , Round Braided
-
Conductor Diameter:.03 in, .76 mm
-
Number of Conductors:3
-
Strand Size:34 AWG
-
Jacket Color:White
-
Wire Color:Black , Red , White
-
Shielded:Yes
-
Wire Diameter:.043 in, 1.09 mm
-
Overall Outside Diameter:.126 in, 3.2 mm
-
Shield Diameter:.111 in, 2.82 mm
-
Conductor Configuration:Twisted Triple
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Source:United Kingdom , United States
-
Product Type:Wire Lead
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Feet
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$2.58
50
$2.34
250
$2.25
500
$2.20
1,000
$2.16
2,500
$2.13
5,000
$2.10
7,500 +
$2.06
Click for Quote
Log in
to unlock special pricing