- Home ›
- All Products›
- 4389470001
4389470001
TE Connectivity / Raychem Brand
RPS-1-400/2.0-S2-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPS-1-400/2.0-S2-4
Search Keywords: 4389470001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4389470001
-
Alias/AKA:RPS-1-400/2.0-S2-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Prescores:2
-
Packaging Quantity:250
-
Markers per Sleeve:3
-
Primary Product Color:Yellow
-
Printer Technology:Thermal Transfer
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Product Length:2 in, 50 mm
-
Shrink Ratio:3:1
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Recovered Inside Diameter (Max):.333 in, 8.46 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$3.59
500
$2.21
750
$1.75
1,000 +
$1.72
Click for Quote
Log in
to unlock special pricing