- Home ›
- All Products›
- 438808-000
438808-000
TE Connectivity / Raychem Brand
55/0112-20-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/0112-20-9
Search Keywords: 438808000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:438808-000
-
Alias/AKA:55/0112-20-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire
-
Conductor Diameter Range:.037 – .039 in
-
Number of Conductors:1
-
Cable Style:Primary
-
Wire Size:20 AWG
-
Number of Strands:19
-
Wire Source:United States
-
Operating Temperature Range:-65 – 200 °C
-
Strand Size:32 AWG
-
Resistance (Max):9.19 Ω/1000ft @ 20°C
-
Wire Diameter:.05 in, 1.27 mm
-
Conductor Diameter:.037 in, .95 mm
-
Overall Outside Diameter:.05 in, 1.27 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Wire Color (Base):White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1,250
$4.95
2,500
$2.61
3,750
$1.80
5,000 +
$1.76
Click for Quote
Log in
to unlock special pricing