- Home ›
- All Products›
- 4386414002
4386414002
TE Connectivity / Raychem Brand
RPPM-8/2-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPPM-8/2-X-SP
Search Keywords: 4386414002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:4386414002
-
Alias/AKA:RPPM-8/2-X-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Operating Temperature Range:-40 – 85 °C
-
Recovery Temperature:80 °C
-
Packaging Method:Spool
-
Shrink Ratio:4:1
-
Applicable Region:Global
-
Flexibility:Semi-Rigid
-
Product Source:Czech Republic
-
Shrink Temperature (Min):60 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.079 in, 2 mm
-
Fluid Type:Typical Automotive Fluids , Water
-
Expanded Inside Diameter (Min):.315 in, 8 mm
-
Recovered Wall Thickness (Tolerance):.035 in, .9 mm
-
Mechanical Resistance:Abrasion , Fluids
-
Wall Type:Dual Wall
-
Resistance Properties:Moisture
-
Primary Product Color:Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
61 Weeks
can ship
7/7/27
Price (USD)
Qty
Unit Price
500
$17.19
1,000
$9.07
1,500
$6.24
2,000 +
$6.11
Click for Quote
Log in
to unlock special pricing