- Home ›
- All Products›
- 436838-000
436838-000
TE Connectivity / Raychem Brand
D-500-0255-008
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0255-008
Search Keywords: 436838000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:436838-000
-
Alias/AKA:D-500-0255-008
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupler Type:In-Line Coupler
-
Number of Stubs:1
-
Cable Assembly Length:6.67 ft, 2.032 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
2
$1,139.01
4
$603.00
6
$424.34
7 +
$415.85
Click for Quote
Log in
to unlock special pricing