- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 434973-000
434973-000
TE Connectivity / Raychem Brand
S02-18-R-5
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
S02-18-R-5
Search Keywords: 434973000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:434973-000
-
Alias/AKA:S02-18-R-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead Wire Size:26 AWG, 177 CMA, .09 mm²
-
Product Type:Shield Terminator
-
Temperature Indicator Type:Thermochromic
-
Government Qualified:Yes
-
Shield Outside Diameter (Min):.085 in, 2.15 mm
-
Lead Stranding:Stranded
-
Temperature Indicator:Yes
-
Lead Color:Green
-
Overall Length:.65 in, 16.5 mm
-
Termination Method:Solder
-
Expanded Inside Diameter (Min):.17 in, 4.3 mm
-
Operating Temperature (Max):150 °C
-
Splice Type:Shield Terminator
-
Wire Temperature (Max):105 °C
-
Pre-Installed Lead Type:55A0111
-
Jacket Outside Diameter:.17 in, 4.3 mm
-
Resistance Properties:Immersion Protection
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):AS83519/2
-
Lead Plating Material:Tin
-
Pre-Installed Lead:Yes
-
Dielectric Outside Diameter (Max):.05 in, 1.25 mm
-
Recovered Inside Diameter (Max):.085 in, 2.15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
300
$5.20
600
$3.20
900
$2.53
1,200 +
$2.48
Click for Quote
Log in
to unlock special pricing