- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 434855-000
434855-000
TE Connectivity / Raychem Brand
TXR54AB00-2406BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
TXR54AB00-2406BI
Search Keywords: 434855000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:434855-000
-
Alias/AKA:TXR54AB00-2406BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR06BI
-
Color:Olive Drab
-
Backshell Material:Aluminum
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Adapter Entry Size:6
-
Overbraid Termination:Tinel-Lock Ring
-
TE Adapter Code:54
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector Shell Size:24
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Angle:Straight
-
Cable Diameter Range:.188 – .3 in, 4.8 – 7.6 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
68 Weeks
can ship
9/1/27
Price (USD)
Qty
Unit Price
1
$209.50
5
$195.84
10
$193.16
20
$188.01
50
$185.53
100 +
$180.77
Click for Quote
Log in
to unlock special pricing