- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 433763-000
433763-000
TE Connectivity / Raychem Brand
55A1811-16-9-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1811-16-9-9CS2275
Search Keywords: 433763000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:433763-000
-
Alias/AKA:55A1811-16-9-9CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Bunch Stranding:19x29
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:2.97 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
35 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
10
$2.21
100
$1.98
250
$1.93
500
$1.89
1,000
$1.85
2,500
$1.41
5,000
$1.13
7,500 +
$1.12
Click for Quote
Log in
to unlock special pricing