- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 433713-000
433713-000
TE Connectivity / Raychem Brand
TXR54AC45-1410AI
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
TXR54AC45-1410AI
Search Keywords: 433713000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:433713-000
-
Alias/AKA:TXR54AC45-1410AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Diameter Range:.313 – .5 in, 7.9 – 12.7 mm
-
Salt Spray Resistance:48 Hr
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Adapter Entry Size:10
-
Color:Bright
-
TE Adapter Code:54
-
Termination Device Included:TR10AI
-
Connector Shell Size:12 , 14 , 14 S
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Backshell Material:Aluminum
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Angle:45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$1,154.29
5
$1,151.41
10
$1,148.52
13
$1,145.65
25
$608.55
38
$408.80
50 +
$400.62
Click for Quote
Log in
to unlock special pricing