- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 433530-000
433530-000
TE Connectivity / Raychem Brand
202K232-25/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
202K232-25/225-0
Search Keywords: 433530000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:433530-000
-
Alias/AKA:202K232-25/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 150 °C
-
Inside Diameter After Shrinking:13.8/3.3 mm
-
Inside Diameter Before Shrinking:25/8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Ships today, if you order in
On Order:
150
can ship 6/15/26
150
can ship 8/24/26
70 Weeks
can ship
9/14/27
Price (USD)
Qty
Unit Price
1
$43.85
5
$30.95
10
$26.31
25
$23.29
50
$21.70
100
$20.50
250 +
$20.29
Click for Quote
Log in
to unlock special pricing